P3-11118

Heilind Number:OTTP3-11118
Manufacturer:OTTO Controls
Manufacturer Number:P3-11118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11118
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-11118

Detailed Description

Introducing the P3-11118 Push Button Switch, a reliable and durable component designed for seamless panel mounting. Featuring a sleek silver case and a gray flat button actuator, this switch is both visually appealing and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity in various environments. The SPST-NO contact configuration, along with a 10A current rating, allows for efficient power control. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The switch's 100,000 cycle durability rating guarantees long-term performance. Whether used in industrial machinery or consumer electronics, the P3-11118 is a versatile and dependable choice.