P3-11222

Heilind Number:OTTP3-11222
Manufacturer:OTTO Controls
Manufacturer Number:P3-11222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11222
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-11222

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-11222. Featuring a sleek black cap and durable silver aluminum casing, this panel-mount switch is designed for reliability in demanding environments with its IP6K4S sealing. The flat round button actuator ensures easy operation, while the SPST-NC contact configuration and brass contact material guarantee efficient performance. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. Boasting a durability rating of 100,000 cycles, it offers long-lasting functionality. Perfect for industrial settings, the P3 Series switch is a dependable choice for critical control systems.