P3-12422

Heilind Number:OTTP3-12422
Manufacturer:OTTO Controls
Manufacturer Number:P3-12422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-12422
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-12422

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-12422. Designed for reliability in demanding environments, this switch features a rugged aluminum housing in silver, complemented by a vibrant red flat button actuator. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO 3 Terminal configuration with silver contact plating guarantees efficient conductivity, while the brass contact material offers durability for up to 100,000 cycles. Operating at a maximum of 115 VAC or 28 VDC, and a wide temperature range from -55°C to 85°C, this switch is suitable for various applications. Perfect for panel mounting with screw termination, it's ideal for industrial and commercial use. Trust in the P3 Series for high performance and longevity.