P3-31111

Heilind Number:OTTP3-31111
Manufacturer:OTTO Controls
Manufacturer Number:P3-31111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31111
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31111

Detailed Description

The Sealed Momentary Action Pushbutton ( P3-31111) is a high-quality switch designed for reliable performance in industrial settings. Featuring RoHS compliance and a durable aluminum housing, this switch is built to withstand tough conditions. With a red cap and silver case, it offers a sleek and professional appearance. The flat round button actuator ensures easy operation, while the solder termination type allows for secure installation. Rated for 10A current, 115VAC, and 28VDC voltage, it guarantees efficient power control. With an IP6K4S rating, it's protected against dust and water ingress, making it ideal for outdoor use. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Whether for machinery, vehicles, or industrial equipment, this pushbutton switch is a dependable choice.