P3-31111W

Heilind Number:OTTP3-31111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31111W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31111W

Detailed Description

Introducing the P3-31111W, a robust and reliable sealed momentary action pushbutton switch designed for demanding environments. With RoHS compliance and an IP6K8S rating, this switch ensures both environmental responsibility and protection against dust and water ingress. Featuring a red flat round button actuator and a durable aluminum housing with a sleek silver finish, it offers not just functionality but also a visually appealing design. The switch is panel mountable and operates at a current rating of 10A, making it suitable for various industrial applications. With a contact plating of silver and brass contact material, it guarantees efficient and long-lasting performance, with a durability rating of 100,000 cycles. Whether in use for machinery, control panels, or other electronic systems, this P3 series pushbutton switch delivers precision and reliability, even in extreme temperatures ranging from -55°C to 85°C. Trust in the P3-31111W for seamless operation and peace of mind in your projects.