P3-31112

Heilind Number:OTTP3-31112
Manufacturer:OTTO Controls
Manufacturer Number:P3-31112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31112

Detailed Description

The P3-31112 is a durable and reliable sealed momentary action pushbutton switch designed for industrial applications. With a sleek black cap and silver case, it offers a professional appearance. ROHS compliant and with an IP6K4S rating, it ensures high performance even in harsh environments. The flat round button actuator, made of thermoplastic, guarantees comfortable operation. Featuring a contact configuration of SPST-NO and a current rating of 10A, it is suitable for various circuit control tasks. Panel mountable and with solder termination, installation is convenient. With a lifespan of 100,000 cycles, it guarantees long-term use. Operating efficiently at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it offers versatility. This pushbutton switch, part of the P3 series, is a crucial component in the hi-rel industry.