P3-31113

Heilind Number:OTTP3-31113
Manufacturer:OTTO Controls
Manufacturer Number:P3-31113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31113
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31113

Detailed Description

Introducing the P3-31113, part of the P3 series, this Sealed Momentary Action Pushbutton Switch is a reliable and durable component for panel mounting applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. Its orange button with a round, flat actuator design offers easy and intuitive operation. The switch features a SPST-NO contact configuration with a silver contact plating on brass, guaranteeing efficient conductivity. With a high durability rating of 100,000 cycles, it promises long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and accommodating up to 115VAC or 28VDC, this switch is versatile and dependable. Ideal for industrial, automotive, or aerospace applications, the P3-31113 is a crucial component in ensuring smooth and efficient operation.