P3-31114

Heilind Number:OTTP3-31114
Manufacturer:OTTO Controls
Manufacturer Number:P3-31114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31114

Detailed Description

The P3-31114 Push Button Switch from the P3 series offers reliable performance in demanding environments. Featuring a durable construction with a yellow flat round button actuator and silver aluminum housing, this switch is designed for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Suitable for both AC and DC applications, it has a voltage rating of 115VAC and 28VDC. The switch offers momentary action, perfect for applications requiring quick responses. With a wide operating temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, it is ideal for use in industrial, automotive, and aerospace settings. Trust the P3-31114 for robust and dependable switching control.