P3-31116

Heilind Number:OTTP3-31116
Manufacturer:OTTO Controls
Manufacturer Number:P3-31116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31116
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31116

Detailed Description

Introducing the P3-31116, a rugged and reliable Sealed Momentary Action Pushbutton from our P3 series. Designed for demanding environments, this button features a durable aluminum housing with a sleek silver case and a blue cap, ensuring both functionality and style. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button's flat round actuator, made of thermoplastic, provides a comfortable and responsive touch. Operating at 115 VAC or 28 VDC with a current rating of 10 A, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a reliable connection, while the solder termination type ensures secure installation. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton is built to last. Perfect for panel mounting, it is ideal for use in industrial equipment, control panels, and more. Elevate your control systems with the P3-31116 and experience durability and performance like never before.