P3-31117

Heilind Number:OTTP3-31117
Manufacturer:OTTO Controls
Manufacturer Number:P3-31117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31117
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31117

Detailed Description

P3-31117 is a durable and reliable sealed momentary action pushbutton switch designed for panel mounting. Featuring a flat violet button with a round actuator shape, this switch offers a tactile response with an off-(on) switch function. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various industrial applications. The switch has a high current rating of 10A and is constructed with high-quality materials such as brass contacts and aluminum housing. With a long actuator length of .25 inches and a solder termination type, it provides easy installation and secure connectivity. Operating within a wide temperature range from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it guarantees performance in diverse environments. Ideal for use in hi-rel environments, this pushbutton switch offers a lifespan of 100,000 cycles, ensuring long-term functionality and reliability.