P3-31118

Heilind Number:OTTP3-31118
Manufacturer:OTTO Controls
Manufacturer Number:P3-31118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31118
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31118

Detailed Description

Introducing the P3-31118, a high-performance sealed momentary action pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this panel-mounted switch is perfect for industrial applications. The gray flat button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, plated with silver, guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for a wide range of uses. Whether in aerospace, automotive, or marine industries, the P3 series switch delivers uncompromising performance with a lifespan of 100,000 cycles. Rest assured of its quality with a voltage rating of 115VAC and 28VDC. Upgrade your control systems with the P3-31118 pushbutton switch.