P3-31119

Heilind Number:OTTP3-31119
Manufacturer:OTTO Controls
Manufacturer Number:P3-31119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31119
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31119

Detailed Description

The P3-31119 Push Button Switch, part of the P3 series, combines durable construction with reliable performance. Featuring a flat round button actuator and a white cap, it offers a sleek design suitable for various applications. With an IP6K4S rating, this switch is sealed against dust and water ingress, ensuring longevity even in harsh environments. The silver housing and brass contact material guarantee robustness, while the aluminum housing and thermoplastic actuator provide durability. Operating at 115VAC or 28VDC and with a current rating of 10A, it offers versatility in voltage requirements. This SPST-NO switch with Off-(On) function is ideal for panel mounting and boasts a high durability rating of 100,000 cycles. From industrial machinery to automotive controls, this sealed momentary push button is a reliable choice for demanding operations.