P3-31123

Heilind Number:OTTP3-31123
Manufacturer:OTTO Controls
Manufacturer Number:P3-31123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31123
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31123

Detailed Description

The P3-31123 Push Button Switch from our P3 series is a high-performance component designed for demanding environments. Featuring a durable orange actuator and a sleek silver housing, this switch is both rugged and aesthetically pleasing. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable operation, while the silver contact plating guarantees excellent conductivity. Perfect for panel mounting, this switch is ideal for industrial applications. Its SPST-NO contact configuration and momentary action function are suitable for various control systems. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is versatile and dependable. Trusted for its durability with a rating of 100,000 cycles, the P3-31123 is a reliable choice for any project requiring a sealed, momentary action push button switch.