P3-31131

Heilind Number:OTTP3-31131
Manufacturer:OTTO Controls
Manufacturer Number:P3-31131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31131
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31131

Detailed Description

Introducing the P3-31131, a durable and reliable Sealed Momentary Action Pushbutton from our P3 series. Featuring a sleek design with a Red cap and Silver case, this switch is perfect for panel mounting applications. With an IP6K4S rating, it guarantees protection against dust and water ingress. The Button (Flat Push/Pull) actuator, made of Thermoplastic, offers a comfortable and responsive push experience. Boasting a current rating of 10 A and contact plating of Silver, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of electronic devices. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this pushbutton is built to withstand harsh environments. Trust in the P3-31131 for seamless and long-lasting performance.