P3-31136

Heilind Number:OTTP3-31136
Manufacturer:OTTO Controls
Manufacturer Number:P3-31136
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31136
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.56 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31136

Detailed Description

Introducing the P3-31136 from the P3 series, a high-performance sealed momentary action pushbutton switch designed for durability and reliability in demanding environments. Boasting an IP6K4S rating for protection against dust and water ingress, this switch features a sleek silver case with a blue button. The flat push/pull actuator, crafted from thermoplastic, offers a comfortable and responsive interface. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient electrical connectivity. Ideal for panel mounting, its aluminum housing and brass contact material guarantee long-lasting performance, with a durability rating of 100,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC systems, this switch is suitable for a wide range of applications in industrial, automotive, and aerospace settings. Trust the P3-31136 for robust and dependable control in your critical operations.