P3-31141

Heilind Number:OTTP3-31141
Manufacturer:OTTO Controls
Manufacturer Number:P3-31141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31141
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31141

Detailed Description

Introducing the P3-31141, part of the P3 series, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek silver case with a vibrant red button, this switch is not only visually striking but also boasts an IP6K4S rating for protection against dust and water ingress. The flat push/pull button, made of rugged thermoplastic, offers a comfortable actuation experience. With a contact configuration of SPST-NO and a current rating of 10A, it ensures efficient electrical connectivity. Ideal for panel mounting, its solder termination type facilitates secure installation. Rated for 100,000 cycles, this sealed momentary action switch guarantees long-lasting performance. Whether in industrial machinery, automotive applications, or aerospace systems, the P3-31141 is the perfect choice for reliable operation in extreme conditions.