P3-31222

Heilind Number:OTTP3-31222
Manufacturer:OTTO Controls
Manufacturer Number:P3-31222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31222
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31222

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-31222. Designed for reliability in demanding environments, this switch features a black flat button actuator with a round shape, ensuring comfortable and efficient operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The silver aluminum housing and panel mount design guarantee durability and secure installation. Its SPST-NC contact configuration and 10A current rating make it suitable for a variety of applications. Whether for industrial machinery or automotive controls, this pushbutton switch is a dependable choice. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it meets the highest standards for performance and longevity. Upgrade your system with the P3 Series Pushbutton Switch for reliable and responsive control.