P3-31241

Heilind Number:OTTP3-31241
Manufacturer:OTTO Controls
Manufacturer Number:P3-31241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31241
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31241

Detailed Description

Introducing the P3-31241, a rugged and dependable Sealed Momentary Action Pushbutton from the P3 series. With a sleek red cap and durable silver case, this switch is designed for longevity in demanding environments, boasting an IP6K4S rating for dust and water resistance. The flat push/pull button with a round actuator offers easy operation, while the brass contacts with silver plating ensure reliable performance. Suitable for panel mounting and featuring solder termination, it's ideal for various applications. Operating at up to 115VAC and 28VDC with a current rating of 10A, this SPST-NC switch guarantees efficient power control. From industrial machinery to automotive systems, trust the P3-31241 for seamless and secure switching.