P3-31411

Heilind Number:OTTP3-31411
Manufacturer:OTTO Controls
Manufacturer Number:P3-31411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31411
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-31411

Detailed Description

Introducing the P3-31411, a durable and reliable sealed momentary action pushbutton switch designed for high-performance applications. With a sleek silver case and a vibrant red flat round button, this switch not only offers functionality but also adds a touch of style to any panel. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for use in various environments. The brass contact material with silver plating guarantees excellent conductivity, while the aluminum housing and thermoplastic actuator ensure long-lasting durability. Ideal for panel mount installation, this switch features a SPST-NO 3 Terminal contact configuration and a 10A current rating, suitable for both AC and DC applications up to 115VAC and 28VDC. With a contact configuration of Off-(On) and a high durability rating of 100,000 cycles, it offers reliable performance. From industrial machinery to automotive systems, the P3-31411 is the perfect choice for demanding applications where quality and performance are paramount. Upgrade your control panel with this high-reliability pushbutton switch and experience precision at your fingertips.