P3-31419W

Heilind Number:OTTP3-31419W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31419W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31419W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31419W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, ideal for applications requiring reliable performance in harsh environments. With an IP6K8S rating, this switch offers dust-tight and waterproof protection, ensuring durability in industrial settings. The sleek white button with a silver panel mount case exudes a modern aesthetic, while its round flat actuator design provides comfortable operation. Featuring a quick 10A current rating, this switch guarantees efficient power control. The brass contact material and silver plating offer enhanced conductivity, while the aluminum housing and thermoplastic actuator ensure long-lasting quality. Whether used in automotive, aerospace, or marine applications, this switch's 100,000 cycle durability and wide operating temperature range from -55°C to 85°C make it a dependable choice for critical operations. Trust in the P3 Series for seamless momentary activation in your electronic systems.