P3-31431

Heilind Number:OTTP3-31431
Manufacturer:OTTO Controls
Manufacturer Number:P3-31431
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31431
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31431

Detailed Description

Introducing the P3-31431, a high-performance sealed momentary action pushbutton perfect for demanding environments. With a durable aluminum housing and IP6K4S rating, it ensures reliable operation even in harsh conditions. The red button, featuring a round flat push/pull actuator, offers easy and intuitive activation. Designed for panel mount installation, it boasts a current rating of 10A and a voltage rating of 115VAC/28VDC, making it suitable for a variety of applications. The SPST-NO 3 terminal contact configuration, along with brass contact material plated with silver, guarantees efficient conductivity and longevity. Whether in industrial machinery or automotive systems, this pushbutton switch, part of the P3 series, delivers exceptional performance with a 100,000-cycle durability rating. Trust in its precision engineering, with a -55°C to 85°C operating temperature range, for seamless functionality in critical operations. Upgrade to the P3-31431 for unparalleled reliability in your control systems.