P3-31615

Heilind Number:OTTP3-31615
Manufacturer:OTTO Controls
Manufacturer Number:P3-31615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31615
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31615

Detailed Description

Introducing the P3-31615, a high-performance push button switch from the P3 series. Designed for durability and reliability, this switch features a sealed construction with an IP6K4S rating, making it ideal for use in rugged environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a 10A current rating and SPDT contact configuration, this switch can handle both AC and DC voltages up to 115V and 28V respectively. Its panel mount design and solder termination type ensure easy installation. Whether for industrial machinery or automotive applications, the P3-31615 guarantees precise and efficient operation with a contact material of brass and silver plating. Trust in its 100,000 cycle durability and wide operating temperature range from -55°C to 85°C. Upgrade your control systems with this silver-cased, green-capped push button switch, a pinnacle of quality and performance in the realm of hi-rel switches.