P3-31615W

Heilind Number:OTTP3-31615W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31615W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31615W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31615W

Detailed Description

The P3-31615W Push Button Switch from the P3 series is a rugged and reliable component designed for high-performance applications. Featuring a durable green flat button actuator with a round shape, this switch is ideal for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress, making it perfect for use in harsh environments. The SPDT contact configuration, along with a current rating of 10A, allows for versatile switching capabilities. Crafted with a thermoplastic actuator and aluminum housing, it offers excellent durability with a lifespan of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages (115VAC, 28VDC), this sealed momentary action push button is a dependable choice for industrial and commercial settings.