P3-31621

Heilind Number:OTTP3-31621
Manufacturer:OTTO Controls
Manufacturer Number:P3-31621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31621
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31621

Detailed Description

Introducing the P3-31621, a robust and reliable sealed momentary action pushbutton switch designed for demanding environments. With a red cap and silver case, this panel-mount switch is not only visually striking but also highly functional, boasting IP6K4S ingress protection for dust and water resistance. The button, made of durable thermoplastic, offers a comfortable actuation with its round, flat design. Featuring a SPDT contact configuration with silver contact plating, it ensures efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. Rated for 100,000 cycles of durability, it guarantees long-lasting performance. Whether used in industrial machinery or automotive systems, the P3-31621 is a dependable choice.