P3-31622W

Heilind Number:OTTP3-31622W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31622W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31622W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31622W

Detailed Description

Introducing the P3 Sealed Momentary Action Pushbutton Switch ( P3-31622W) designed for reliable performance in demanding environments. Featuring a sleek black cap and silver case, this switch is both durable and visually appealing. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button, made of thermoplastic, ensures a comfortable actuation experience. Operating at 115 VAC or 28 VDC, with a 10A current rating, it is suitable for various applications. The SPDT contact configuration and brass contact material guarantee efficient conductivity. Panel mountable with solder termination, installation is convenient. Ideal for high-stress situations, this switch, with a 100,000 cycle durability rating, promises long-lasting performance. Whether in industrial machinery or automotive systems, the P3 is a dependable choice.