P3-31631W

Heilind Number:OTTP3-31631W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31631W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31631W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31631W

Detailed Description

Introducing the high-performance P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-31631W. Designed for durability and reliability, this switch features a sleek Silver case with a vibrant Red cap, making it both visually striking and functional. With an IP6K8S rating, it ensures protection against dust and water ingress, ideal for harsh environments. The Button (Flat Push/Pull) actuator, crafted from Thermoplastic, offers a comfortable and responsive user experience. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-(On) switch function provide versatility in usage. Panel Mount installation, along with Solder termination type, ensures easy and secure setup. With a durability rating of 100,000 cycles, this switch guarantees long-lasting performance even under heavy usage. Perfect for industrial, automotive, or marine settings, the P3 Series Pushbutton Switch is a reliable choice for your control panel needs.