P3-31641W

Heilind Number:OTTP3-31641W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31641W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31641W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31641W

Detailed Description

The P3-31641W, part of the P3 series, is a rugged and reliable sealed push button switch designed for demanding environments. Featuring a red flat push/pull button actuator with a round shape, this switch offers a tactile and responsive operation. With an IP6K8S rating, it provides excellent protection against dust and water ingress. The silver contact plating and brass contact material ensure high conductivity and durability, with a lifespan of 100,000 cycles. Ideal for panel mounting, this switch has a current rating of 10A and is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. The aluminum housing and thermoplastic actuator material make it robust and resilient, with an operating temperature range from -55°C to 85°C. Perfect for industrial and commercial use, the P3-31641W is a dependable choice for critical control applications.