P3-32112

Heilind Number:OTTP3-32112
Manufacturer:OTTO Controls
Manufacturer Number:P3-32112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32112

Detailed Description

The P3-32112 Pushbutton Switch is a durable and reliable component designed for panel mounting in various electronic applications. Featuring a flat round button actuator with a non-illuminated black cap, this switch offers a tactile Off-(On) switch function with a high current rating of 10A. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress, making it suitable for use in harsh environments. The housing is made of aluminum, providing sturdiness, while the actuator is crafted from thermoplastic for smooth operation. With a contact configuration of SPST-NO and silver contact plating, it guarantees efficient electrical connectivity. Operating within a wide temperature range from -55°C to 85°C and offering a long durability rating of 100,000 cycles, this pushbutton switch is a dependable choice for industrial and commercial applications.