P3-32112W

Heilind Number:OTTP3-32112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-32112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32112W
Series:P3
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32112W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, P3-32112W. This durable and reliable switch features a black flat round button actuator with a sleek silver housing, perfect for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The SPST-NO contact configuration, along with a current rating of 10A for AC and 28VDC, guarantees efficient performance. Crafted with a thermoplastic actuator and aluminum housing, it offers durability and longevity, with a lifespan of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it provides versatility in diverse environmental conditions. Trust in the P3 Series Pushbutton Switch for seamless and secure control in your electronic systems.