P3-32114

Heilind Number:OTTP3-32114
Manufacturer:OTTO Controls
Manufacturer Number:P3-32114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32114
Series:P3
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32114

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32114. This high-quality switch features a Yellow Flat Button actuator with a Round shape, perfect for panel mounting. With an IP6K4S rating, it ensures reliability in demanding environments. The Silver case and Aluminum housing provide durability, while the Thermoplastic actuator material enhances tactile feedback. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, it is suitable for a wide range of applications. The SPST-NO contact configuration offers Off-(On) functionality. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch guarantees long-term performance. Ideal for use in industrial settings, the P3 Series meets the highest standards for quality and reliability.