P3-32115

Heilind Number:OTTP3-32115
Manufacturer:OTTO Controls
Manufacturer Number:P3-32115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32115

Detailed Description

Introducing the rugged and reliable P3-32115 Push Button Switch from the P3 series. Featuring a sleek silver case with a vibrant green flat button, this IP6K4S rated switch is perfect for demanding environments. With a durable aluminum housing and a thermoplastic actuator, it ensures longevity even in harsh conditions. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating smoothly between -55°C to 85°C, it guarantees performance in extreme temperatures. Panel mountable with screw termination, installation is a breeze. With a 100,000 cycle durability rating, this sealed momentary action switch is a dependable choice for industrial use. Whether it's for machinery, automotive, or aerospace, the P3-32115 is the go-to solution for your switching needs.