P3-32115W

Heilind Number:OTTP3-32115W
Manufacturer:OTTO Controls
Manufacturer Number:P3-32115W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32115W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32115W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32115W. This durable and reliable switch is designed for demanding environments, with an IP6K8S rating for water and dust resistance. The green button, housed in a sleek silver casing, boasts a flat round actuator for easy operation. Ideal for panel mounting, it features a screw termination and is constructed with high-quality materials including brass contacts and aluminum housing. With a current rating of 10A and voltage ratings of 115VAC/28VDC, this SPST-NO switch guarantees efficient performance. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers a lifespan of 100,000 cycles. Perfect for industrial applications, the P3 Series ensures precise and durable functionality.