P3-32117

Heilind Number:OTTP3-32117
Manufacturer:OTTO Controls
Manufacturer Number:P3-32117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32117
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32117

Detailed Description

Introducing the P3-32117, a high-performance sealed momentary action pushbutton switch ideal for demanding industrial applications. Featuring a durable construction with an IP68S rating, this switch ensures reliable operation even in harsh environments. The violet cap and sleek silver case add a touch of sophistication to any panel mount setup. The flat round button actuator, made of thermoplastic, offers comfortable and precise control. With a 10A current rating, SPST-NO contact configuration, and 100,000 cycle durability, this switch guarantees long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC, respectively, it provides versatile functionality. Trust in the P3-32117 for efficient and dependable switching in your systems.