P3-32119

Heilind Number:OTTP3-32119
Manufacturer:OTTO Controls
Manufacturer Number:P3-32119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32119
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32119

Detailed Description

Meet the P3-32119, a durable and reliable Sealed Momentary Action Pushbutton from our P3 series. Designed for industrial use, this switch features a flat white button with a round shape, perfect for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress, while the silver aluminum housing guarantees robustness. The SPST-NO contact configuration and 10A current rating make it ideal for various applications. Operating smoothly between -55°C to 85°C, and with a 100,000 cycle durability, this switch offers longevity and performance. Whether in aerospace, automotive, or other high-demand environments, the P3-32119 is the go-to choice for reliable control.