P3-32121

Heilind Number:OTTP3-32121
Manufacturer:OTTO Controls
Manufacturer Number:P3-32121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32121
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32121

Detailed Description

Introducing the P3-32121, a high-performance push button switch designed for durability and reliability in demanding environments. This sealed momentary action switch, part of the P3 series, features a red button with a flat, round actuator for easy operation. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for use in industrial settings. The silver aluminum case and thermoplastic actuator ensure long-lasting performance, while the silver-plated brass contacts provide excellent conductivity. Operating at up to 115 VAC and 28 VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Whether you need a dependable control solution for machinery, appliances, or automotive systems, the P3-32121 delivers seamless performance with a durability rating of 100,000 cycles. Trust in its quality craftsmanship for smooth and reliable operation in any task at hand.