P3-32122W

Heilind Number:OTTP3-32122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-32122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32122W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32122W

Detailed Description

Introducing the P3-32122W, a durable and reliable sealed momentary action pushbutton switch from the P3 series. Featuring a sleek black button cap and a silver aluminum case, this panel-mount switch is designed for industrial applications. With an IP6K8S rating, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. Rated for 10A at 115VAC or 28VDC, it guarantees efficient performance. The SPST-NO contact configuration with silver-plated brass contacts provides high conductivity and longevity, with a durability rating of 100,000 cycles. Operating between -55°C to 85°C, this switch is suitable for a wide range of environments. Perfect for use in hi-rel setups, this P3-32122W switch is a dependable choice for critical systems.