P3-32126

Heilind Number:OTTP3-32126
Manufacturer:OTTO Controls
Manufacturer Number:P3-32126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32126
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32126

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32126. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a blue flat button actuator. Boasting an IP6K4S rating, it offers superior protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient electrical conductivity. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its panel mount design and screw termination make installation easy. Ideal for industrial and commercial use, the P3 Series Pushbutton Switch guarantees performance and longevity, with a durability rating of 100,000 cycles. From control panels to machinery, trust in the reliability of the P3 Series for seamless operation in any setting.