P3-32126W

Heilind Number:OTTP3-32126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-32126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32126W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32126W

Detailed Description

The P3-32126W Push Button Switch from the P3 series combines reliability with robust design. Featuring a Blue cap and Silver case, it offers IP6K8S sealing for protection against dust and water ingress. The Button actuator, made of Thermoplastic, provides tactile feedback, while the SPST-NO contact configuration ensures efficient circuit control. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of applications. Designed for panel mounting with Screw termination, it guarantees secure installation. Operating in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is built to withstand demanding environments. Whether it's in industrial machinery or automotive systems, the P3-32126W is the ideal choice for reliable momentary action control.