P3-32211

Heilind Number:OTTP3-32211
Manufacturer:OTTO Controls
Manufacturer Number:P3-32211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32211
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32211

Detailed Description

Introducing the P3-32211, a rugged and reliable sealed momentary action pushbutton switch from the P3 series. With a sleek silver case and a striking red cap, this switch is not only visually appealing but also offers top-notch performance. Featuring an IP6K4S rating, it is protected against dust and water ingress, making it ideal for use in harsh environments. The flat round button actuator, made of durable thermoplastic, ensures comfortable operation. With a SPST-NC contact configuration, it guarantees efficient power control. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether you need a reliable panel-mounted switch for industrial machinery or a durable control solution for outdoor equipment, the P3-32211 is the perfect choice. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch offers longevity and performance in any setting. Upgrade your equipment with this high-quality, precision-engineered pushbutton switch.