P3-32212

Heilind Number:OTTP3-32212
Manufacturer:OTTO Controls
Manufacturer Number:P3-32212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32212
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32212

Detailed Description

Introducing the P3-32212, a high-performance push button switch from the P3 series. With a sleek design featuring a black button cap and silver case, this switch is not only visually appealing but also durable, boasting a 100,000 cycle lifespan. The IP6K4S rating ensures its reliability even in harsh environments. Perfect for panel mounting, it has a current rating of 10A and operates at both 115VAC and 28VDC. The momentary action, SPST-NC contact configuration, and brass contact material guarantee precise and efficient functionality. Whether in industrial machinery or consumer electronics, this sealed push button switch is a dependable choice for applications requiring a robust and long-lasting control solution.