P3-32212W

Heilind Number:OTTP3-32212W
Manufacturer:OTTO Controls
Manufacturer Number:P3-32212W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32212W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32212W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32212W. This high-performance switch features a durable black button with a round, flat actuator design, ideal for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The silver contact plating and brass contact material guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator material provide robustness. With a 10A current rating, SPST-NC contact configuration, and ON-OFF switch function, it offers versatile functionality. Suitable for both AC (115V) and DC (28V) systems, this switch is built to last with a 100,000-cycle durability rating. From industrial machinery to automotive applications, the P3 Series delivers precision control and durability.