P3-32215

Heilind Number:OTTP3-32215
Manufacturer:OTTO Controls
Manufacturer Number:P3-32215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32215
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32215

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32215. Designed for durability with a lifespan of 100,000 cycles, this high-performance switch features a green button (Flat) actuator with a round shape, mounted on a silver panel. The IP6K4S rating ensures reliable operation in harsh environments, while the non-illuminated design is ideal for discreet applications. With a current rating of 10A and contact plating in silver, this switch guarantees efficient conductivity. The SPST-NC contact configuration offers versatility, and with a voltage rating of 115VAC and 28VDC, it's suitable for a wide range of electrical systems. Constructed with aluminum housing and thermoplastic actuator material, this switch can withstand temperatures from -55°C to 85°C. Perfect for industrial, automotive, or aerospace use, the P3 Series Pushbutton Switch delivers precision control and longevity.