P3-32222

Heilind Number:OTTP3-32222
Manufacturer:OTTO Controls
Manufacturer Number:P3-32222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32222
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32222

Detailed Description

The P3-32222 Push Button Switch, from the P3 series, is a reliable and durable component designed for demanding applications. Featuring a sleek black cap and a sturdy silver case, this switch is both visually appealing and robust. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The non-illuminated flat button with a round shape provides a comfortable actuation experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it ensures performance in a wide range of environments. The SPST-NC contact configuration, along with a 10A current rating, guarantees efficient power control. Panel mountable and terminated with screws, installation is straightforward. Constructed with high-quality brass and aluminum materials, and boasting a 100,000 cycle durability rating, this sealed push button switch is a top choice for industrial and commercial settings.