P3-32225

Heilind Number:OTTP3-32225
Manufacturer:OTTO Controls
Manufacturer Number:P3-32225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32225
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32225

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32225. This high-performance switch features a durable design with an IP6K4S rating, making it ideal for demanding environments. The green button, set in a sleek silver case, offers a tactile response with a flat round actuator. Rated for 10A at 115VAC or 28VDC, it ensures reliable operation. The SPST-NC contact configuration and brass contact material guarantee efficient conductivity. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch is built to last. Panel mount installation with screw termination is convenient. Perfect for industrial applications, the P3 Series switch delivers precision control and longevity.