P3-32232

Heilind Number:OTTP3-32232
Manufacturer:OTTO Controls
Manufacturer Number:P3-32232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32232
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.56 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32232

Detailed Description

Introducing the P3-32232 Push Button Switch from the P3 series, a durable and reliable solution for your panel mounting needs. With a sleek silver case and a black button actuator, this switch not only looks professional but also offers IP6K4S sealing for protection against dust and moisture. The flat push/pull button, made of thermoplastic, ensures comfortable operation. Rated for 10A at 115VAC or 28VDC, this SPST-NC switch guarantees efficient performance. Its brass contact material with silver plating guarantees high conductivity and longevity, with a durability rating of 100,000 cycles. Ideal for industrial applications, the P3-32232 operates flawlessly in temperatures ranging from -55°C to 85°C, making it a versatile and dependable component in any setup. Make reliable switching a priority with this sealed momentary action pushbutton.