P3-32613

Heilind Number:OTTP3-32613
Manufacturer:OTTO Controls
Manufacturer Number:P3-32613
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32613
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32613

Detailed Description

Introducing the P3-32613, a rugged and reliable Sealed Momentary Action Pushbutton from the P3 series. Designed for durability with a 100,000 cycle rating, this switch is perfect for demanding environments. Featuring a sleek silver case with an orange flat round button, it offers a tactile and responsive user experience. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for outdoor or industrial applications. With a 10A current rating and SPDT contact configuration, it provides versatile functionality. Panel mountable and equipped with screw termination, installation is easy. Operating smoothly at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages up to 115VAC and 28VDC respectively, this pushbutton switch is a dependable choice for a wide range of electronic systems.