P3-32617

Heilind Number:OTTP3-32617
Manufacturer:OTTO Controls
Manufacturer Number:P3-32617
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32617
Series:P3
Cap Color:Violet
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32617

Detailed Description

The P3 series sealed momentary action pushbutton switch, SKU P3-32617, combines durability and reliability for demanding applications. With a sleek violet cap and a silver case, it offers a visually appealing design. Featuring an IP6K4S rating, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides comfortable operation. This switch, with a contact configuration of SPDT and a current rating of 10A, is suitable for both AC (115V) and DC (28V) circuits. Its brass contact material and silver contact plating guarantee efficient conductivity. Ideal for panel mounting, it has a screw termination type. Operating in temperatures ranging from -55°C to 85°C, with a durability rating of 100,000 cycles, this pushbutton is a high-performance solution for various industrial and commercial settings.