P3-32622

Heilind Number:OTTP3-32622
Manufacturer:OTTO Controls
Manufacturer Number:P3-32622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32622
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32622

Detailed Description

The P3-32622 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is both rugged and visually appealing. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in industrial settings. The black flat button actuator, made of thermoplastic, ensures comfortable and precise operation. Its SPDT contact configuration and 10A current rating allow for versatile application possibilities. Whether used in aerospace, automotive, or military equipment, this sealed momentary action pushbutton guarantees longevity and performance, with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power systems. Trust the P3-32622 for seamless and dependable switching in critical applications.