P3-32631

Heilind Number:OTTP3-32631
Manufacturer:OTTO Controls
Manufacturer Number:P3-32631
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32631
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32631

Detailed Description

Introducing the P3-32631, a high-performance momentary action pushbutton switch designed for durability and reliability in demanding environments. This sealed switch, part of the P3 series, features a sleek red button with a flat push/pull actuator for easy operation. With an IP6K4S rating and aluminum housing, it offers excellent protection against dust, water, and corrosion. The SPDT contact configuration, with silver-plated brass contacts, ensures efficient electrical connectivity. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC and 28 VDC, it's suitable for a wide range of applications. Ideal for panel mounting, this switch is perfect for industrial, automotive, and aerospace use. Trust in the P3-32631 for long-lasting performance in critical systems.