P3-32632

Heilind Number:OTTP3-32632
Manufacturer:OTTO Controls
Manufacturer Number:P3-32632
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32632
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.56 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32632

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, perfect for demanding environments requiring reliable performance. With a durable aluminum housing and IP6K4S rating, this switch ensures protection against dust and water ingress. Featuring a black flat push/pull button with a round shape, it offers easy actuation. The SPDT contact configuration, silver contact plating, and brass contact material guarantee efficient electrical conductivity. Operating at a voltage rating of 115VAC and 28VDC, it suits various applications. Designed for panel mount installation with screw termination, it offers secure connectivity. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand tough conditions. Upgrade your control systems with the P3 Series Pushbutton Switch for dependable performance.